Analog Devices AD6623ABC

CSPBGA-196(15x15) Interface - Specialized ROHS
$ 34.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD6623ABC.

Analog Devices

Datasheet48 pages24 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD6634BBC
80 MSPS, Dual-Channel WCDMA Receive Signal Processor (RSP) | IC MIXER DUAL 196CSBGA
Analog DevicesAD6634BBCZ
80 MSPS, Dual-Channel, WCDMA Receive Signal Processor (RSP)
Texas InstrumentsGC5016-PBZ
4 channel wideband DDC and/or DUC 252-BGA -40 to 85
Texas InstrumentsGC4016-PB
IC DOWNCONV DIG QUAD 160BGA / RF IC Downconverter AMPS, CDMA 160-BGA (15x15)
Texas InstrumentsGC4016-PBZ
IC DOWNCONV DIG QUAD 160BGA / RF IC Downconverter AMPS, CDMA 160-BGA (15x15)

Descriptions

Descriptions of Analog Devices AD6623ABC provided by its distributors.

CSPBGA-196(15x15) Interface - Specialized ROHS
104 MSPS, Four-Channel Digital Transmit Signal Processor (TSP)
Telecom Circuit, 1-Func, CMOS, PBGA196
Signal Processor 196-Pin CSP-BGA Tray
IC TX SGNL PROCESS QUAD 196CSPBA
The AD6623 is a four channel Transmit Signal Processor (TSP) that creates high bandwidth data for Transmit Digital-to-Analog Converters (TxDAC®s) from baseband data provided by a Digital Signal Processor (DSP). Modern TxDACs have achieved sufficiently high sampling rates, analog bandwidth, and dynamic range to create the first Intermediate Frequency (IF) directly. The AD6623 synthesizes multi-carrier and multi-standard digital signals to drive these TxDACs. The RAM-based architecture allows easy reconfiguration for multi-mode applications. Modulation, pulse-shaping and anti-imaging filters, static equalization, and tuning functions are combined in a single, cost-effective device. Digital IF signal processing provides repeatable manufacturing, higher accuracy, and more flexibility than comparable high dynamic range analog designs. The AD6623 is pin compatible to the AD6622 and can operate in AD6622 compatible control register mode. Each TSP has five cascaded signal processing elements: a programmable interpolating RAM Coefficient Filter (RCF), a programmable Scale and Power Ramp, a programmable 5th order Cascaded Integrator Comb (CIC5) interpolating filter, a flexible 2nd order Re-Sampling Cascaded Integrator Comb filter (rCIC2), and a Numerically Controlled Oscillator/tuner (NCO). The AD6623 has four identical digital TSPs complete with synchronization circuitry and cascadable wideband channel summation. The outputs of the four TSPs are summed and scaled on-chip. In multi-carrier channel wideband transmitters, a bi-directional bus allows the Parallel (wideband) IF Input/Output to drive a second DAC. In this operational mode two AD6623 channels drive one DAC and the other two AD6623 channels drive a second DAC. Multiple AD6623s may be combined by driving the INOUT[17:0] of the succeeding with the OUT[17:0] of the preceding chip. The INOUT[17:0] can alternatively be masked off by software to allow preceding AD6623s outputs to be ignored. Each channel accepts input data from independent serial ports that may be connected directly to the serial port of Digital Signal Processor (DSP) chips. The AD6623 utilizes a 3.3V I/O power supply and a 2.5V core power supply. All I/O pins are 5V tolerant. All control registers and coefficient values are programmed through a generic microprocessor interface. Intel and Motorola microprocessor bus modes are supported. All inputs and outputs are LVCMOS compatible. Applications Cellular/PCS Base Stations Micro/Pico Cell Base Stations Wireless Local Loop Base Stations Multicarrier, Multimode Digital Transmit GSM, EDGE, IS136, PHS, IS95, TDS CDMA, UMTS, CDMA2000 Phased Array Beam Forming Antennas Software Defined Radio Tuning Resolution Better than 0.025 Hz Real or Complex Outputs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated