Texas Instruments EK-TM4C123GXL

TM4C123GH6PM Microcontroller Evaluation Kit 80MHz CPU 32KB RAM 256KB Flash
$ 23.42
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments EK-TM4C123GXL.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-14.38%

CAD Models

Download Texas Instruments EK-TM4C123GXL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes
Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 37mA 80MHz 1.05mm
32 Bit Microcontroller, Graphics Interface, PIC32 Family PIC32MX Series Microcontrollers, PIC32

Descriptions

Descriptions of Texas Instruments EK-TM4C123GXL provided by its distributors.

TM4C123GH6PM Microcontroller Evaluation Kit 80MHz CPU 32KB RAM 256KB Flash
Evaluation Kit For ARM Cortex-M4F-based Microcontrollers
LAUNCHPAD TM4C123G EVAL BRD / TM4C123G LaunchPad™ Tiva™ C ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Launchpad, Tiva C, Evaluation Kit; Silicon Manufacturer:Texas Instruments; No. Of Bits:32Bit; Silicon Family Name:Tiva C; Core Architecture:Arm; Core Sub-Architecture:Cortex-M4F; Silicon Core Number:Tm4C123G; Kit Contents:Eval Board Rohs Compliant: Yes |TEXAS INSTRUMENTS EK-TM4C123GXL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EK-TM4C123GXL .