Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS9637ACM

Dual Receiver RS-422/RS-423 8-Pin SOIC N Rail
$ 0.682

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS9637ACM.

Texas Instruments

Datasheet7 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

Augswan

National Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS9637ACM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.682
$ 0.812
$ 0.812
Stock
220,059
1,510,214
1,510,214
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
2
2
2
Data Rate
-
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsDS8921AMX
Single Transmitter/Receiver RS-422 8-Pin SOIC N T/R
Texas InstrumentsDS89C21TM/NOPB
EAR99 DS89C21 Tube RS422RS485 interface transceiver 5V 12mA 540.001716mg 30ns
Texas InstrumentsDS8921AM/NOPB
Differential Line Drivers and Receiver Pair 8-SOIC -40 to 85
Analog DevicesADM4853ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 10 Mbps)
Analog DevicesADM4854ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 115 kbps)
Analog DevicesADM4850ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 115 kbps)

Descriptions

Descriptions of Texas Instruments DS9637ACM provided by its distributors.

Dual Receiver RS-422/RS-423 8-Pin SOIC N Rail
DUAL DIFFERENTIAL LINE RECEIVER Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDSO8
Line Receiver IC; Supply Voltage Max:5V; Package/Case:16-NSOIC; Current Rating:50A; Leaded Process Compatible:No; No. of Driver/Receivers:0/2; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount; Supply Voltage:5V RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.