Texas Instruments DS8921AMX

Single Transmitter/Receiver RS-422 8-Pin SOIC N T/R
$ 0.671

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS8921AMX.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS8921AMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.671
$ 1.027
$ 1.027
Stock
308,292
286,804
286,804
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
-
-
-
Receiver Hysteresis
-
70 mV
70 mV
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN75HVD3082EDR
IC LP RS-485 TXRX 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Texas InstrumentsDS89C21TM/NOPB
Diff Cmos Line Driver/Receiver Pair Rohs Compliant: Yes |TEXAS INSTRUMENTS DS89C21TM/NOPB.
Texas InstrumentsSN65HVD3082EDR
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Analog DevicesADM4852ARZ-REEL7
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 2.5 Mbps)
Analog DevicesADM483ARZ
5 V, Slew-Rate Limited, Low Power, 250 kbps, Half Duplex RS-485/RS-422 Transceiver
Analog DevicesADM483JR-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments DS8921AMX provided by its distributors.

Single Transmitter/Receiver RS-422 8-Pin SOIC N T/R
Line Transmitter/Receiver 1TR 1TX 1RX 8-Pin SOIC N T/R
Differential Line Drivers and eceiver Pair 8-SOIC 0 to 70
transceiver 1/1 SOP-8 RS-485/RS-422 ICs ROHS
DIFFERENTIAL LINE DRIVER AND RECEIVER PAIR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8
Ic,Line Transceiver,Bipolar,1 Driver,1 Rcvr,Sop,8Pin,Plastic
IC LINE DVR/RVR DIFF PAIR 8-SOIC
LINE TRANSCEIVER, 1 FUNC, 1 DRIV
DIFFERENTIAL LINE DRIVER/RECEI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.