Texas Instruments DS92LV1212AMSA/NOPB

CMOS LINE RECEIVER DS92LV1212 Tube interface deserializer 2mm 75mA 1.27W 3V~3.6V

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS92LV1212AMSA/NOPB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

Verical

element14

CAD Models

Download Texas Instruments DS92LV1212AMSA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN65LV1212DB
LINE RECEIVER 65LV1212 Tube LVDS interface deserializer 1.95mm 75mA 1.27W 3V~3.6V
Texas InstrumentsSN65LV1212DBR
Deserializer Surface Mount ROHS3Compliant Obsolete Deserializer -40C~85C TA 400Mbps 3V~3.6V
Texas InstrumentsDS92LV1224TMSAX/NOPB
30-66 MHz 10-Bit Deserializer 28-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments DS92LV1212AMSA/NOPB provided by its distributors.

CMOS LINE RECEIVER DS92LV1212 Tube interface deserializer 2mm 75mA 1.27W 3V~3.6V
16 MHz - 40 MHz 10-Bit Bus LVDS andom Lock Deserializer with Embedded Clock ecovery 28-SSOP -40 to 85
LVDS Deserializer 400Mbps 28-Pin SSOP Tube
Obsolete, Ltb Expires Dec-19-2018 Rohs Compliant: Yes
IC DESERIALIZER 10-BIT 28-SSOP
IC, DESERIALIZER, 40MHZ,10BIT,28SSOP; SERDES Function:Deserialiser; Data Rate:400Mbps; IC Input Type:LVDS; IC Output Type:LVTTL; No. of Inputs:2; No. of Outputs:10; Supply Voltage Range:3V to 3.6V; Driver Case Style:SSOP; No. of Pins:28; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS92LV1212AMSA/NOPB.
  • DS92LV1212AMSANOPB