Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS91C176TMA

100-MHz single channel M-LVDS transceivers 8-SOIC -40 to 85
$ 3.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS91C176TMA.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

iiiC

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS91C176TMA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.094
$ 2.841
$ 2.841
Stock
177,242
216,323
216,323
Authorized Distributors
2
5
5
Interface
-
LVDS
LVDS
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
29.5 mA
29.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS91C176TMA.

Related Parts

Texas InstrumentsDS91D176TMA/NOPB
100-MHz single channel M-LVDS transceivers 8-SOIC -40 to 85
Texas InstrumentsSN65MLVD201D
Line Transmitter/Receiver 1TR 1 Transceiver 1 Receiver 8-Pin SOIC Tube
Texas InstrumentsSN65MLVD201DR
Half-duplex M-LVDS transceiver 8-SOIC -40 to 85
Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
Analog DevicesMAX3490EESA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N / IC TXRX RS485/422 10MBPS 8SOIC
Analog DevicesMAX3486CSA+
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments DS91C176TMA provided by its distributors.

100-MHz single channel M-LVDS transceivers 8-SOIC -40 to 85
LVCMOS/LVTTL/MLVDS Level Shifter, 3V-3.6V, 200Mbps, SOIC-8, SMD, 1.75mm H
e0 DS91C176 Tube LVDS interface driver 3.3V 29.5mA 1.75mm 7.5ns
LVDS Transceiver 200Mbps 0.65V 8-Pin SOIC Tube
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
IC,DS91C176TMA,MULTIPOINT-LVDS (M-LVDS) TRANSCEIVERS<AZ
LINE TRANSCEIVER, 1 FUNC, 1 DRIV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.