Texas Instruments DS90LV047ATMTCX/NOPB

400-Mbps LVDS quad high-speed differential driver 16-TSSOP -40 to 85
$ 1.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV047ATMTCX/NOPB.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet21 pages11 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages15 years ago

Future Electronics

SHENGYU ELECTRONICS

Newark

Farnell

Inventory History

3 month trend:
-86.52%

CAD Models

Download Texas Instruments DS90LV047ATMTCX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90LV047ATMTCX/NOPB.

Related Parts

Texas InstrumentsDS90LV031ATMTCX/NOPB
LVDS Driver 400Mbps 0.45V 16-Pin TSSOP T/R / IC LINE DRIVER QUAD CMOS 16TSSOP
Texas InstrumentsDS90LV032ATMTCX/NOPB
3-V 400-Mbps LVDS quad differential line receiver 16-TSSOP -40 to 85
Texas InstrumentsDS90LV031ATMTCX
EAR99 DS90LV031 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00001A 5mm 2ns
Analog DevicesADN4667ARUZ
e3 ADN4667 Tube LVDS interface driver 3.3V 8mA 1.05mm 1.7ns
Analog DevicesADN4665ARUZ
e3 ADN4665 Tube LVDS interface driver 3.3V 8mA 1.05mm 2ns
Analog DevicesADN4666ARUZ
e3 ADN4666 Tube LVDS interface driver 3.3V 15mA 1.05mm 3.3ns

Descriptions

Descriptions of Texas Instruments DS90LV047ATMTCX/NOPB provided by its distributors.

400-Mbps LVDS quad high-speed differential driver 16-TSSOP -40 to 85
30mA LVDS 0 4 3V 200MHz 1.7ns 3.6V 250MHz(Typ) CMOS,TTL 400Mbps TSSOP-16 , 1.2mm
Interface (Drivers / Receivers / Transceivers) 4/0 Driver LVDS TSSOP16_5X4.4MM
LVDS DIFF LINE DRIVER, 400MBPS, TSSOP-16; Device Type:LVDS Differential Line Driver; Peak-to-Peak Jitter Max:-; Supply Current Max:20mA; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:TSSOP; No. of Pins:16Pins; Signaling Rate:400Mbps; Signal Input Type:LVTTL; Output Level Type:LVDS; ESD HBM:10kV; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV047ATMTC(X)/NOPB
  • DS90LV047ATMTCXNOPB