Texas Instruments DS90LV031BTM

4 3V 200MHZ 2NS 3.6V 250MHZ(TYP) Cmos, Ttl 400MBPS Sop 1.5MM

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV031BTM.

DigiKey

Datasheet9 pages20 years ago

Newark

Descriptions

Descriptions of Texas Instruments DS90LV031BTM provided by its distributors.

4 3V 200MHz 2ns 3.6V 250MHz(Typ) CMOS,TTL 400Mbps SOP 1.5mm
IC LINE DRIVER QUAD CMOS 16-SOIC
Receiver IC; Termination:SMD; Package/Case:16-NSOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Data Rate Max:400Mbps; Leaded Process Compatible:No; No. of Driver/Receivers:4/0; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.