Texas Instruments DS90LV011AHMF/NOPB

High temperature 3-V LVDS differential driver 5-SOT-23 -40 to 125
$ 0.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV011AHMF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet10 pages13 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Newark

element14

Inventory History

3 month trend:
-31.16%

CAD Models

Download Texas Instruments DS90LV011AHMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90LV011AHMF/NOPB.

Related Parts

Texas InstrumentsDS90LT012AQMF/NOPB
IC LINE RCVR LVDS DIFF SOT23-5 / LVDS Receiver 400Mbps Automotive 5-Pin SOT-23 T/R
Texas InstrumentsDS90LT012AQMFE/NOPB
Automotive LVDS differential line receiver 5-SOT-23 -40 to 125
Texas InstrumentsDS90LT012AQMFX/NOPB
9mA CMOS 1 0 3V 3.5ns 3.6V 250MHz(Typ) LVDS -0.1V 0V 400Mbps SOT-23-5 , 2.92mm*1.6mm*1.02mm

Descriptions

Descriptions of Texas Instruments DS90LV011AHMF/NOPB provided by its distributors.

High temperature 3-V LVDS differential driver 5-SOT-23 -40 to 125
IC DRIVER LVDS DIFF 3V SOT23-5 / LVDS Driver 400Mbps 0.45V 5-Pin SOT-23 T/R
IC, LVDS DIFFERENTIAL DRIVER, SOT-23-5; Supply Current:10mA; Supply Voltage Range:3V to 3.6V; Driver Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Device Type:Differential Line Driver; ESD HBM:9kV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV011AHMFNOPB