Texas Instruments DS90LT012AHMF/NOPB

Lvds Differential Line Receiver, SOT-23-; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 0.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LT012AHMF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet13 pages13 years ago
Datasheet9 pages14 years ago

ODG (Origin Data Global)

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-91.88%

CAD Models

Download Texas Instruments DS90LT012AHMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90LT012AHMF/NOPB.

Related Parts

Texas InstrumentsDS90LV012ATMF/NOPB
400-Mbps LVDS single high-speed differential receiver 5-SOT-23 -40 to 85
Texas InstrumentsDS90LV012ATMFX/NOPB
400-Mbps LVDS single high-speed differential receiver 5-SOT-23 -40 to 85
Texas InstrumentsDS90LV012ATMF
400-Mbps LVDS single high-speed differential receiver 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments DS90LT012AHMF/NOPB provided by its distributors.

LVDS DIFFERENTIAL LINE RECEIVER, SOT-23-; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
High temperature 3-V LVDS differential line receiver 5-SOT-23 -40 to 125
CMOS,TTL 1 0 3V 3.5ns 3.6V LVDS -0.1V -0.03V 400Mbps SOT-23-5 , 2.92mm*1.6mm*1.02mm
IC, LVDS DIFF LINE RECEIVER, SOT-23-5; S; IC, LVDS DIFF LINE RECEIVER, SOT-23-5; Supply Current:10µA; Supply Voltage Range:2.7V to 3.6V; Driver Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Data Rate Max:400Mbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LT012AHMF/NOPB .
  • DS90LT012AHMF/NOPB.
  • DS90LT012AHMFNOPB