Texas Instruments DS90CR486VS/NOPB

133-MHz 48-bit Channel Link deserializer 100-TQFP -10 to 70
$ 16.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CR486VS/NOPB.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet20 pages14 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS90CR486VS/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDS90CF388AVJD/NOPB
Dual Pixel LVDS Display Interface / FPD-Link eceiver 100-TQFP -10 to 70
Texas InstrumentsDS90CF388VJD/NOPB
+3.3V Dual Pixel LVDS Display Interface (LDI)-SVGA/QXGA Receiver 100-TQFP -10 to 70
Texas InstrumentsDS90CF388VJDX/NOPB
+3.3V Dual Pixel LVDS Display Interface (LDI)-SVGA/QXGA Receiver 100-TQFP -10 to 70

Descriptions

Descriptions of Texas Instruments DS90CR486VS/NOPB provided by its distributors.

133-MHz 48-bit Channel Link deserializer 100-TQFP -10 to 70
10¦ÌA LVCMOS,LVTTL 48 8 3.14V 3.46V LVDS 6.384Gbps QFP 14mm*14mm*1mm
LVDS Deserializer 6384Mbps 100-Pin TQFP Tray
LINE RECEIVER DS90CR486 Tray ACTIVE (Last Updated: 5days ago) interface deserializer 1.2mm 340mA 2.9W 3.14V~3.46V
IC DESERIALIZER 48BIT 100-TQFP
LVDS 48BIT CH LINK 133MHZ, TQFP100; Case style:TQFP; Temperature, operating range:-10°C to +70°C; Temp, op. max:70°C; Temp, op. min:-10°C; Base number:90; Packaging type:Peel Pack; Pins, No. of:100; Voltage, Vcc:3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90CR486VSNOPB