Texas Instruments DS90CR484VJD/NOPB

48-Bit Channel Link Deserializer - 33-112MHz 100-TQFP
$ 19.592
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CR484VJD/NOPB.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet24 pages14 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS90CR484VJD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsDS90CR482VS/NOPB
48-Bit LVDS Channel Link Deserializer - 65 - 112 MHz 100-TQFP -10 to 70
Texas InstrumentsDS90CR482VS
LVDS Deserializer 672Mbps 100-Pin TQFP Tray
Texas InstrumentsDS90CF388AVJD/NOPB
Dual Pixel LVDS Display Interface / FPD-Link eceiver 100-TQFP -10 to 70

Descriptions

Descriptions of Texas Instruments DS90CR484VJD/NOPB provided by its distributors.

48-Bit Channel Link Deserializer - 33-112MHz 100-TQFP
CMOS,TTL 8 3V 3.6V LVDS 5.38Gbps QFP 14mm*14mm*1mm
LVDS Deserializer 672Mbps 0.45V 100-Pin TQFP Tray
LINE RECEIVER DS90CR484 Tray NRND (Last Updated: 5days ago) interface serializer 1.2mm 0.00001A 2.3W 3V~3.6V
LINE RECEIVER, 8 FUNC, 8 DRIVER,
DS90CR484 48-BIT CHANNEL LINK DE
Receiver IC; Data Rate Max:5380Mbps; Supply Current:250mA; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:100-TQFP; No. of Pins:100; Operating Temperature Range:-10°C to +70°C; Features:Receiver ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90CR484VJDNOPB