Texas Instruments DS90CR483VJD/NOPB

48-Bit Channel Link Serializer - 33-112MHz 100-TQFP -10 to 70
$ 21.14
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CR483VJD/NOPB.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages13 years ago

Arrow Electronics

Future Electronics

Augswan

Newark

CAD Models

Download Texas Instruments DS90CR483VJD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsDS90CR481VJD/NOPB
48-Bit LVDS Channel Link Serializer - 65 - 112 MHz 100-TQFP -10 to 70
Texas InstrumentsDS90C387AVJD/NOPB
Dual Pixel LVDS Display Interface / FPD-Link Transmitter 100-TQFP -10 to 70
Texas InstrumentsDS90C387VJD/NOPB
85MHz Dual 12-Bit Double Pumped Input LDI Transmitter VGA/UXGA 100-TQFP -10 to 70

Descriptions

Descriptions of Texas Instruments DS90CR483VJD/NOPB provided by its distributors.

48-Bit Channel Link Serializer - 33-112MHz 100-TQFP -10 to 70
LVDS Serializer 672Mbps 0.45V 100-Pin TQFP Tray
LINE DRIVER DS90CR483 Tray NRND (Last Updated: 5days ago) interface serializer 1.2mm 210mA 2.3W 3V~3.6V
48-Bit LVDS Channel Link SER/DES - 33 - 112 MHz
112MHZ 3.3V 48BIT LVDS XMIT <AZ
LINE DRIVER, 8 FUNC, 8 DRIVER, C
Receiver IC; Device Type:Clock; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:100-TQFP; No. of Pins:100; Operating Temperature Range:-10°C to +70°C; Features:Transmitter ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90CR483VJDNOPB