Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS75176BTM

IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half RS422, RS485 8-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS75176BTM.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages13 years ago
Datasheet9 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

DigiKey

Augswan

Newark

CAD Models

Download Texas Instruments DS75176BTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.559
$ 0.559
Stock
367,506
4,690,412
4,690,412
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsSN65LBC176D
EAR99 65LBC176 Tube RS422RS485 interface driver 5V 1.5mA 72.603129mg 33ns
Texas InstrumentsSN65176BDR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65176BD
DIFFERENTIAL BUS TRANSCEIVER, SOIC-8; DE; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Analog DevicesADM4853ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 10 Mbps)
Analog DevicesADM485ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesADM485JRZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments DS75176BTM provided by its distributors.

IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half RS422, RS485 8-SOIC
Transceiver IC; Transceiver Type:Multipoint; Data Rate Max:10Mbps; No. of Channels:2; Supply Current:55mA; Supply Voltage Min:4.75V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:8-NSOIC; No. of Pins:8 ;RoHS Compliant: No
The DS75176B is a high speed differential TR I-STATE(R) bus/line transceiver designed to meet the requirements of EIA standard RS485 with extended common mode range (+12V to -7V), for multi point data transmission. In addition, it is compatible with RS-422. The driver and receiver outputs feature TRI-STATE capability, for the driver outputs over the entire common mode range of +12V to -7V. Bus contention or fault situations that cause excessive power dissipation within the device are handled by a thermal shutdown circuit, which forces the driver outputs into the high impedance state. DC specifications are guaranteed over the 0 to 70*C temperature and 4.75V to 5.25V supply voltage range.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.