Texas Instruments DS26LS32CM

Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
$ 28.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS26LS32CM.

Texas Instruments

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages14 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

Augswan

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS26LS32CM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.29
$ 0.902
$ 0.902
Stock
191,251
527,007
527,007
Authorized Distributors
1
5
5
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
RS-422
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
-
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsDS3486M
Non-RoHS Compliant Receiver Surface Mount Obsolete interface driver 0C~70C 140mV
Texas InstrumentsDS3486MX/NOPB
EAR99 DS3486 Tape & Reel (TR) RS422RS423 interface receiver 5V 85mA 547.485991mg 35ns
Texas InstrumentsDS26LS32ACMX
Quad Receiver RS-422/RS-423 16-Pin SOIC N T/R
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16W
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Analog DevicesADM202EARNZ-REEL
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments DS26LS32CM provided by its distributors.

Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
Receivers 0/4 SOP-16 RS-485/RS-422 ICs ROHS
Quad Differential Line eceivers 16-SOIC 0 to 70
DS26LS32AC/DS26LS32C/DS26LS32M/DS26LS33M Quad Differential Line Receivers
Line Receiver, 1 Func, 4 Driver, 4 Rcvr, TTL, PDSO16
Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING Receiver Receiver 0C~70C 5V 17ns 547.485991mg
LINE RECEIVER QUAD RS422/RS423, SMD
IC LINE RCVR QUAD DIFF 16-SOIC
QUAD DIFFERENTIAL LINE RECEIVE <AZ
LINE RECEIVER QUAD RS422/RS423, SMD; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. of Pins:16; Operating Temperature Min:0°C; Operating Temperature Max:70°C; SVHC:No SVHC (20-Jun-2013); Base Number:26; IC Generic Number:26LS32; IC Temperature Range:Commercial; Line / Bus Driver / Receiver / Transceiver Type:Quad Differential RS-422 / RS-423; Logic Function Number:26LS32; No. of Channels:4; No. of Receivers:4; Operating Temperature Range:0°C to +70°C; Propagation Delay:17ns; Supply Current:52mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS26LS32-CM