Texas Instruments DS30BA101SQE/NOPB

IC Redriver 1CH 3.125GBPS 16WQFN / Lvds Buffer 3125MBPS 16-PIN Wqfn Ep T/r
$ 7.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS30BA101SQE/NOPB.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages14 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-1.12%

CAD Models

Download Texas Instruments DS30BA101SQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.781
$ 5.512
$ 5.512
Stock
227,497
167,803
167,803
Authorized Distributors
5
2
2
Number of Channels
1
1
1
Data Rate
3.125 Gbps
-
-
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
-
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Case/Package
-
125
125
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS30BA101SQE/NOPB.

Related Parts

MicrochipMCP2200-I/MQ
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin VQFN EP Tube
MicrochipMCP2200-I/SO
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SOIC W Tube
MicrochipMCP2200-I/SS
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SSOP Tube
Texas InstrumentsSN65LVDT41PW
Multi-channel transceivers for SPI over LVDS with multiple drivers 20-TSSOP -40 to 85
Texas InstrumentsSN65LVDT14PW
Multi-channel transceivers for SPI over LVDS with multiple receivers 20-TSSOP -40 to 85
Texas InstrumentsSN65LVDT41QPWREP
Enhanced product Memorystick™ interconnect extender chipset 20-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments DS30BA101SQE/NOPB provided by its distributors.

IC REDRIVER 1CH 3.125GBPS 16WQFN / LVDS Buffer 3125Mbps 16-Pin WQFN EP T/R
3.125-Gbps differential buffer 16-WQFN -40 to 85
LVDS Transceiver, CML, LVPECL, 3.125Gbps, 59mA, 3.135V, 3.465V, QFN, SMD, Adhesive Mount, 750μm H
IC REDRIVER 1CH 3.125GBPS 16WQFN
DS30BA101 3.125-GBPS DIFFERENTIA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS30BA101SQENOPB