Texas Instruments DS30BA101SQX/NOPB

59mA CML 1 3.135V 3.465V CML,LVDS,LVPECL 3.125Gbps QFN SMD mount,glue mount 750μm(height)
$ 5.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS30BA101SQX/NOPB.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages14 years ago
Technical Drawing2 pages19 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.26%

CAD Models

Download Texas Instruments DS30BA101SQX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.512
$ 7.781
$ 7.781
Stock
167,803
227,497
227,497
Authorized Distributors
2
5
5
Number of Channels
1
1
1
Data Rate
-
3.125 Gbps
3.125 Gbps
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
-
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Case/Package
125
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS30BA101SQX/NOPB.

Descriptions

Descriptions of Texas Instruments DS30BA101SQX/NOPB provided by its distributors.

59mA CML 1 3.135V 3.465V CML,LVDS,LVPECL 3.125Gbps QFN SMD mount,glue mount 750μm(height)
3.125-Gbps differential buffer 16-WQFN -40 to 85
LVDS Buffer 3125Mbps 16-Pin WQFN EP T/R
Signal Buffer/Repeater/Distributor I/O Expander
IC REDRIVER 1CH 3.125GBPS 16WQFN
DS30BA101 3.125-GBPS DIFFERENTIA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS30BA101SQXNOPB