Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS26LS32ACMX/NOPB

Quad Differential Line eceivers 16-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS26LS32ACMX/NOPB.

Texas Instruments

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages13 years ago
Datasheet10 pages14 years ago
Technical Drawing2 pages15 years ago

Augswan

Future Electronics

CAD Models

Download Texas Instruments DS26LS32ACMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.435
$ 0.435
Stock
160,841
2,140,998
2,140,998
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
-
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsDS26LS32CMX/NOPB
ROHS3Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING Receiver Receiver 0C~70C 5V 25ns 1.753mm
Texas InstrumentsDS3486MX/NOPB
EAR99 DS3486 Tape & Reel (TR) RS422RS423 interface receiver 5V 85mA 547.485991mg 35ns
Texas InstrumentsDS26LS32CMX
Quad Receiver RS-422/RS-423 16-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments DS26LS32ACMX/NOPB provided by its distributors.

Quad Differential Line eceivers 16-SOIC 0 to 70
IC RECEIVER 0/4 16SOIC "0/4 Receiver RS422, RS423 16-SOIC"
Quad Receiver RS-422/RS-423 16-Pin SOIC N T/R
Ic,Line Receiver,Quad,Als-Ttl,Differential,Sop,16Pin,Plastic
Line Receiver 4RX 16-Pin SOIC N T/R
IC LINE RCVR QUAD DIFF 16-SOIC
QUAD DIFFERENTIAL LINE RECEIVE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS26LS32ACM(X)/NOPB
  • DS26LS32ACMXNOPB