Texas Instruments DS26LS32CMX

Quad Receiver RS-422/RS-423 16-Pin SOIC N T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS26LS32CMX.

Texas Instruments

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

Augswan

iiiC

CAD Models

Download Texas Instruments DS26LS32CMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.435
$ 0.435
Stock
147,473
1,967,262
1,967,262
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
-
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsDS3486MX/NOPB
Quad S-422/ S-423 Line eceiver 16-SOIC 0 to 70
Texas InstrumentsDS3486M/NOPB
RS422/485 LINE RECEIVER; DEVICE TYPE:LIN; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsDS3486M
QUAD RS-422, RS-423 LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16

Descriptions

Descriptions of Texas Instruments DS26LS32CMX provided by its distributors.

Quad Receiver RS-422/RS-423 16-Pin SOIC N T/R
Quad Differential Line eceivers 16-SOIC 0 to 70
IC LINE RCVR QUAD DIFF 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.