
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-DS100BR410SQX/NOPB | 10,600 | 4 | 16h | ||||||||
| Worldway Electronics | DS100BR410SQX/NOPB | 26,329 | 7 | Tape & Reel | 15h | |||||||
| ICPartonline | DS100BR410SQX/NOPB | 8,315 | >1wk | |||||||||
| UnikeyIC | DS100BR410SQX/NOPB | 360 | 10 | Tape & Reel | 15h | |||||||
| LCSC | C2866198 | 1 | 1 | 1h |
Download Texas Instruments DS100BR410SQX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Texas Instruments DS100BR410SQX/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: