Texas Instruments DRV8836DSSR

11-V, 1.5-A dual H-bridge motor driver with phase/enable 12-WSON -40 to 85
$ 1.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8836DSSR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages14 years ago

Newark

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+464%

CAD Models

Download Texas Instruments DRV8836DSSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8836DSSR.

Related Parts

Texas InstrumentsDRV10866DSCR
5V Fan Motor Driver Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV10866DSCR
Motor Driver, Low Saturation, Bidirectional, for Low Voltage Drive
Motor Driver, Low Saturation, Bidirectional, for Low Voltage Drive
Bi-directional Motor Driver 2.5V to 9V 14-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments DRV8836DSSR provided by its distributors.

11-V, 1.5-A dual H-bridge motor driver with phase/enable 12-WSON -40 to 85
Power MOSFET Tape & Reel (TR) DRV8836 Battery Powered motor driver 7V 305mOhm 1.5A 3mm
1.5A Brush DC Motor 2V~7V Parallel WSON-12-EP(3x2) Motor Driver ICs ROHS
Motor / Motion / Ignition Controllers & Drivers 1.5A Low Vlt Stepper Motor
Driver, Motor, Dual H Bridge, 12Son; Motor Type:Half Bridge; No. Of Outputs:2Outputs; Output Current:1.5A; Output Voltage:-; Driver Case Style:Wson; No. Of Pins:12Pins; Supply Voltage Min:2V; Supply Voltage Max:7V; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8836DSSR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8836DSSR .