Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DRV8833RTYT

10.8-V, 2-A dual H-bridge motor driver with current regulation 16-QFN -40 to 85
$ 1.424
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8833RTYT.

Newark

Datasheet31 pages11 years ago
Datasheet31 pages8 years ago
Datasheet25 pages13 years ago
Datasheet20 pages15 years ago

Texas Instruments

Upverter

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-12.67%

CAD Models

Download Texas Instruments DRV8833RTYT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.424
$ 1.174
Stock
614,361
584,265
Authorized Distributors
2
4
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Outputs
2
2
Max Output Current
2 A
2 A
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
10.8 V
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

NCN4555 Series 1.8 to 3 V SIM Card Power Supply and Level Shifter - QFN-16
STMicroelectronicsTSV524IQ4T
Quad Op Amp, 1.15MHz, Rail-to-Rail, 5.5V, 16-Pin QFN EP
Texas InstrumentsADS7948SRTER
10-Bit, 2 MSPS, Dual Channel, Pseudo-differential uPower Serial SAR ADC 16-WQFN -40 to 125
Usb 2.0 Integrated Switch And Charger Detection 16 VQFN 3X3X0.9MM T/r Rohs Compliant: Yes
MicrochipSST11LP12-QCF
IC AMP WLAN 4.9GHZ-5.8GHZ 16WQFN RF Amplifier IC WLAN 4.9GHz ~ 5.8GHz 16-WQFN (3x3)
NXP SemiconductorsMPC17C724EPR2
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2.7-5.5V, 0.8A, 200kHz, QFN 16

Descriptions

Descriptions of Texas Instruments DRV8833RTYT provided by its distributors.

10.8-V, 2-A dual H-bridge motor driver with current regulation 16-QFN -40 to 85
IC MOTOR DRIVER PAR 16QFN Bipolar Motor Driver NMOS PWM 16-QFN (4x4)
1.5A Brush DC Motor 2.7V~10.8V PWM QFN-16-EP(4x4) Motor Driver ICs ROHS
Dual Full Bridge Motor Driver 16-Pin WQFN EP T/R
TEXAS INSTRUMENTS DRV8833RTYT MOTOR, DVR, DUAL, H-BRDG, 16QFN
2.7V~10.8V half-bridge(4) NMOS Brushed DC Bipolar motor 2.7V 10.8V PWM Control and Power Stage,Driver - Fully Integrated QFN SMD mount,glue mount 4mm*4mm*750μm
MOTOR, DVR, DUAL, H-BRDG, 16QFN; Type de moteur: Demi-pont; Nombre de canaux de sortie: 2Sortie(s); Courant, sortie: 1.5A; Tension, sortie: -; Type de boîtier CI Driver: QFN; Nombre de broches: 16Broche(s); Tension, alimentati
Motor, Dvr, Dual, H-Brdg, 16Qfn; Motor Type:Half Bridge; No. Of Outputs:2Outputs; Output Current:1.5A; Output Voltage:-; Driver Case Style:Qfn; No. Of Pins:16Pins; Supply Voltage Min:2.7V; Supply Voltage Max:10.8V; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8833RTYT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8833RTYT .