Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DRV8833RTYR

10.8-V, 2-A dual H-bridge motor driver with current regulation 16-QFN -40 to 85
$ 1.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8833RTYR.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
+68.05%

CAD Models

Download Texas Instruments DRV8833RTYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.174
$ 1.424
Stock
869,589
641,935
Authorized Distributors
4
2
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Outputs
2
2
Max Output Current
2 A
2 A
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
-
10.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

NCN4555 Series 1.8 to 3 V SIM Card Power Supply and Level Shifter - QFN-16
STMicroelectronicsTSV524IQ4T
Quad Op Amp, 1.15MHz, Rail-to-Rail, 5.5V, 16-Pin QFN EP
NXP SemiconductorsMPC17C724EPR2
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2.7-5.5V, 0.8A, 200kHz, QFN 16
Texas InstrumentsADS7949SRTER
8-Bit, 2 MSPS, Dual Channel, Pseudo-differential, uPower Serial SAR ADC 16-WQFN -40 to 125
STMicroelectronicsST8034CQR
Smart Card Interface 3.3V/5V 250mW T/R 16-Pin QFN EP
Texas InstrumentsTPS65563ARGTR
LED Driver 3uA Supply Current 16-Pin VQFN EP T/R / IC PHOT FLSH CHRG/IGBT DVR 16QFN

Descriptions

Descriptions of Texas Instruments DRV8833RTYR provided by its distributors.

10.8-V, 2-A dual H-bridge motor driver with current regulation 16-QFN -40 to 85
IC MOTOR DRIVER PAR 16QFN Bipolar Motor Driver NMOS PWM 16-QFN (4x4)
1.5A Brush DC Motor 2.7V~10.8V PWM QFN-16-EP(4x4) Motor Driver ICs ROHS
Dual Full Bridge Motor Driver 16-Pin WQFN EP T/R
2.7V~10.8V half-bridge(4) NMOS 1.5A Brushed DC Bipolar motor 2.7V 10.8V PWM Control and Power Stage,Driver - Fully Integrated WQFN-16 SMD mount 4mm*4mm*800μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.