Texas Instruments DRV8812RHDR

45-V, 1.6-A bipolar stepper or dual H-bridge motor driver with current regulation 28-VQFN -40 to 85
$ 1.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8812RHDR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet22 pages13 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages15 years ago

LCSC

Inventory History

3 month trend:
-63.15%

CAD Models

Download Texas Instruments DRV8812RHDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.854
$ 3.509
Stock
915,599
206,139
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Number of Pins
28
28
Number of Outputs
2
2
Max Output Current
-
-
Output Voltage
-
24 V
Interface
-
-
Min Supply Voltage
-
8.2 V
Max Supply Voltage
-
45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8812RHDR.

Related Parts

3-Phase PWM Brushless Motor Driver 8V To 35V 24-Pin VQFN T/R
Texas InstrumentsDRV8824RHDT
45-V, 1.6-A bipolar stepper motor driver with current regulation and 1/32 microstepping 28-VQFN -40 to 85
Texas InstrumentsDRV8313RHH
65-V max 3-A peak 3-phase motor driver with integrated FETs 36-VQFN -40 to 125
PWM Stepper Motor Driver 9V to 32V 44-Pin VQFN T/R
Texas InstrumentsSN74AUC74RGYR
Dual Positive-Edge-Triggered D-Type Flip-Flops with Clear and Preset 14-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments DRV8812RHDR provided by its distributors.

45-V, 1.6-A bipolar stepper or dual H-bridge motor driver with current regulation 28-VQFN -40 to 85
1.6A Brush DC Motor 8.2V~45V Parallel QFN-28-EP(5x5) Motor Driver ICs ROHS
Power MOSFET Tape & Reel (TR) DRV8812 General Purpose motor driver 45V 1.6A 5mm -40C~150C TJ
Motor / Motion / Ignition Controllers & Drivers 1.6A Bipolar Stepper Motor Driver
Dual Bridge Motor Controller 8.2V to 45V 28-Pin VQFN T/R
DUAL-BRIDGE MOTOR CONTROLLER IC Stepper Motor Controller, 1.6A, PQCC28
8.2V~45V half-bridge(4) Power MOSFET Brushed DC Bipolar motor 8.2V 45V Parallel Control and Power Stage,Driver - Fully Integrated QFN SMD mount,glue mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.