Texas Instruments TLC5970RHPT

3-Channel , 12-Bit PWM LED Driver w/ Buck DC-DC Converter and Differential Signal Interface 28-VQFN -40 to 85
$ 2.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5970RHPT.

Texas Instruments

Datasheet52 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet55 pages15 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC5970RHPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.24
$ 1.845
Stock
241,546
543,625
Authorized Distributors
1
2
Case/Package
VQFN
VQFN
Number of Pins
28
28
Number of Outputs
3
3
Min Input Voltage
10 V
10 V
Max Input Voltage
36 V
36 V
Max Output Current
-
-
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Related Parts

Texas InstrumentsTPS68402A0RHFR
Multifunction 3-Channel LED Driver 24-VQFN -30 to 85
Texas InstrumentsTLC59116FIRHBR
16-bit Fast-Mode Plus (FM+) I2C-Bus LED driver 32-VQFN -40 to 85
Texas InstrumentsTLC5923RHBT
LED Driver 16 Segment 65000uA Supply Current 32-Pin VQFN EP T/R
MicrochipMSL2023-IN
Tray MSL2023 Flyback Step-Down (Buck) PWM led driver 4mm 15V 1.2W 1MHz
MicrochipMSL2024-IN
Flyback,Step-Down (Buck) 9.5V 15V No QFN wire mounting,SMD mount 4mm*4mm*850μm

Descriptions

Descriptions of Texas Instruments TLC5970RHPT provided by its distributors.

3-Channel , 12-Bit PWM LED Driver w/ Buck DC-DC Converter and Differential Signal Interface 28-VQFN -40 to 85
Step-Down (Buck) 150mA 3 17V QFN SMD mount,glue mount 6mm*6mm*900μm
LED DRVR 12V/15V/18V/24V 28-Pin VQFN EP T/R
IC LED DRIVER RGLTR 150MA 28VQFN
3-Ch/12bit-PWM LED Driver with Buck DCDC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.