Texas Instruments DRV8805PWP

60-V, 2.3-A, quad low-side motor driver with step/dir control 16-HTSSOP -40 to 125
$ 3.096
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8805PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet19 pages14 years ago
Datasheet19 pages14 years ago
Datasheet19 pages14 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.95%

CAD Models

Download Texas Instruments DRV8805PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.096
$ 1.818
Stock
207,738
379,882
Authorized Distributors
4
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
Number of Outputs
4
4
Max Output Current
-
-
Output Voltage
60 V
-
Interface
-
-
Min Supply Voltage
8.2 V
8.2 V
Max Supply Voltage
60 V
60 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8805PWP.

Related Parts

Texas InstrumentsDRV8803PWP
60V, 2.3A 4 channel low-side driver with PWM control and overcurrent protection 16-HTSSOP -40 to 125
Texas InstrumentsDRV8803PWPR
1A Brush DC Motor 8.2V~60V Parallel TSSOP-16-EP Motor Driver ICs ROHS
Texas InstrumentsDRV8804PWPR
1A Brush DC Motor 8.2V~60V SPI,STEP/DIR TSSOP-16-EP Motor Driver ICs ROHS

Descriptions

Descriptions of Texas Instruments DRV8805PWP provided by its distributors.

60-V, 2.3-A, quad low-side motor driver with step/dir control 16-HTSSOP -40 to 125
Power MOSFET Driver 8.2V~60V Logic Control Power Stage Fully Integrated HTSSOP-16 SMD 1.05mm H
TEXAS INSTRUMENTS - DRV8805PWP - DRIVER, MOTOR, 4 CH, 1A/2A, 16HTSSOP
Unipolar Stepper Motor Driver 16-Pin HTSSOP EP Tube
STEPPER MOTOR CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
DRIVER, MOTOR, 4 CH, 1A/2A, 16HTSSOP; Type de moteur: Pas à pas; Nombre de canaux de sortie: 4Sortie(s); Courant, sortie: 2A; Tension, sortie: 60V; Type de boîtier CI Driver: HTSSOP; Nombre de broches: 16Broche(s); Tension, al
Driver, Motor, 4 Ch, 1A/2A, 16Htssop; Motor Type:Stepper; No. Of Outputs:4Outputs; Output Current:2A; Output Voltage:60V; Driver Case Style:Htssop; No. Of Pins:16Pins; Supply Voltage Min:8V; Supply Voltage Max:60V; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8805PWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8805PWP .
  • DRV8805PWP ..