Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DRV8802QPWPRQ1

IC MOTOR DRVR 8.2V-45V 28HTSSOP Motor Driver Power MOSFET Parallel 28-HTSSOP
$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8802QPWPRQ1.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DRV8802QPWPRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.98
$ 2.19
Stock
654,952
501,179
Authorized Distributors
3
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Number of Outputs
-
-
Max Output Current
-
-
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
-
8 V
Max Supply Voltage
-
45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8802QPWPRQ1.

Related Parts

Texas InstrumentsDRV8843PWPR
IC MTR DRVR BIPLR 8.2-45V 28SSOP Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP
Texas InstrumentsDRV8841PWPR
IC MTR DRVR BIPLR 8.2-45V 28SSOP Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP
Texas InstrumentsDRV8840PWP
IC MOTOR DRVR 8.2V-45V 28HTSSOP Motor Driver Power MOSFET Parallel 28-HTSSOP

Descriptions

Descriptions of Texas Instruments DRV8802QPWPRQ1 provided by its distributors.

IC MOTOR DRVR 8.2V-45V 28HTSSOP Motor Driver Power MOSFET Parallel 28-HTSSOP
Automotive, 47-V, 1.6-A, dual H-bridge motor driver with current regulation 28-HTSSOP -40 to 125
DC Motor Driver Automotive 28-Pin HTSSOP EP T/R
BRUSH DC MOTOR CONTROLLER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 28; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8802QPWPRQ1.