Texas Instruments DRV8843PWPR

45-V, 2.5-A bipolar stepper or dual H-bridge motor driver with current regulation and PWM control 28-HTSSOP -40 to 85
$ 2.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8843PWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-23.31%

CAD Models

Download Texas Instruments DRV8843PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.7
$ 3.681
Stock
263,599
271,727
Authorized Distributors
2
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Number of Outputs
-
4
Max Output Current
-
-
Output Voltage
-
3.3 V
Interface
-
-
Min Supply Voltage
8.2 V
8.2 V
Max Supply Voltage
45 V
45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8843PWPR.

Related Parts

Texas InstrumentsDRV8841PWPR
Dual H-Bridge Motor Driver 28-Pin HTSSOP EP T/R / IC MOTOR DRIVER PAR 28HTSSOP
Texas InstrumentsDRV8840PWP
45-V, 5-A H-bridge motor driver with current regulation with phase/enable control 28-HTSSOP -40 to 85
Texas InstrumentsDRV8842PWP
47-V, 5-A H-bridge motor driver with current regulation 28-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments DRV8843PWPR provided by its distributors.

45-V, 2.5-A bipolar stepper or dual H-bridge motor driver with current regulation and PWM control 28-HTSSOP -40 to 85
HTSSOP-28-EP Motor Driver ICs ROHS
8.2V~45V half-bridge(4) Power MOSFET Brushed DC Bipolar motor 8.2V 45V Parallel Control and Power Stage,Driver - Fully Integrated HTSSOP-28 SMD mount 1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.