Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DRV8802PWPR

45-V, 1.6-A dual H-bridge motor driver with current regulation 28-HTSSOP -40 to 85
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8802PWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet18 pages13 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+5.31%

CAD Models

Download Texas Instruments DRV8802PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.19
$ 2.98
Stock
501,179
655,686
Authorized Distributors
2
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Number of Outputs
-
-
Max Output Current
-
-
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
8 V
-
Max Supply Voltage
45 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8802PWPR.

Related Parts

Texas InstrumentsDRV8814PWPR
47-V, 2.5-A dual brushed DC motor driver with inrush protection 28-HTSSOP -40 to 85
Texas InstrumentsDRV8841PWPR
IC MTR DRVR BIPLR 8.2-45V 28SSOP Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP
Texas InstrumentsDRV8840PWP
IC MOTOR DRVR 8.2V-45V 28HTSSOP Motor Driver Power MOSFET Parallel 28-HTSSOP

Descriptions

Descriptions of Texas Instruments DRV8802PWPR provided by its distributors.

45-V, 1.6-A dual H-bridge motor driver with current regulation 28-HTSSOP -40 to 85
IC MOTOR DRVR 8.2V-45V 28HTSSOP Motor Driver Power MOSFET Parallel 28-HTSSOP
Power MOSFET Cut Tape (CT) DRV8802 General Purpose motor driver 24V 1.1A 4.4mm -40C~150C TJ
1.1A Brush DC Motor 8.2V~45V Parallel HTSSOP-28-EP Motor Driver ICs ROHS
DC Motor Driver 28-Pin HTSSOP EP T/R
8.2V~45V half-bridge(4) Power MOSFET Brushed DC Stepper motor 8.2V 45V Parallel Control and Power Stage,Driver - Fully Integrated HTSSOP-28 SMD mount,glue mount 1.2mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.