Texas Instruments DRV8840PWP

45-V, 5-A H-bridge motor driver with current regulation with phase/enable control 28-HTSSOP -40 to 85
$ 3.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8840PWP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

LCSC

Inventory History

3 month trend:
-0.51%

CAD Models

Download Texas Instruments DRV8840PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.13
$ 1.919
Stock
230,463
1,404,485
Authorized Distributors
3
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Number of Outputs
2
2
Max Output Current
-
-
Output Voltage
3.3 V
24 V
Interface
-
-
Min Supply Voltage
8.2 V
8.2 V
Max Supply Voltage
45 V
45 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8840PWP.

Related Parts

Texas InstrumentsDRV8842PWP
47-V, 5-A H-bridge motor driver with current regulation 28-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments DRV8840PWP provided by its distributors.

45-V, 5-A H-bridge motor driver with current regulation with phase/enable control 28-HTSSOP -40 to 85
Power MOSFET Tube DRV8840 General Purpose motor controller 45V 3.5A 4.4mm -40C~150C TJ
DC Motor Driver 28-Pin HTSSOP EP Tube
8.2V~45V half-bridge(2) Power MOSFET Brushed DC Brushed DC motor 8.2V 45V Parallel Control and Power Stage,Driver - Fully Integrated HTSSOP-28 SMD mount 1.05mm(height)
MOTOR DRIVER, BRUSHED, 5A, 28HTSSOP; Type de moteur: DC; Nombre de canaux de sortie: 2Sortie(s); Courant, sortie: 2.5A; Tension, sortie: 3.3V; Type de boîtier CI Driver: HTSSOP; Nombre de broches: 28Broche(s); Tension, aliment
Motor Driver, Brushed, 5A, 28Htssop; Motor Type:Dc; No. Of Outputs:2Outputs; Output Current:2.5A; Output Voltage:3.3V; Driver Case Style:Htssop; No. Of Pins:28Pins; Supply Voltage Min:8.2V; Supply Voltage Max:45V; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8840PWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8840PWP .