onsemi NLSF308MNR2

AND Gate 4-Element 2-IN CMOS 16-Pin QFN EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLSF308MNR2.

IHS

Datasheet6 pages20 years ago

Augswan

Farnell

DigiKey

CAD Models

Download onsemi NLSF308MNR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.244
Stock
191,786
709,477
Authorized Distributors
0
3
Case/Package
QFN
QFN
Number of Pins
16
16
Logic Function
AND
AND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
14 ns
14 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
8 mA
-8 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NOR Gate 4-Element 2-IN CMOS 16-Pin QFN EP T/R
Texas InstrumentsSN74AUC125RGYR
QFN-14-EP(3.5x3.5) Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AUC34RGYR
Buffer 6-CH Non-Inverting Push-Pull CMOS 14-Pin VQFN EP T/R

Descriptions

Descriptions of onsemi NLSF308MNR2 provided by its distributors.

AND Gate 4-Element 2-IN CMOS 16-Pin QFN EP T/R
AND Gate, 308 Series, 4-Func, 2-Input, CMOS, QCC16
Logic Gates LOG QUAD 2 INPUT AND
NLSF308MNR2, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd