Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DRV612PWR

2-Vrms DirectPath™; pop-free line driver with programmable fixed gain 14-TSSOP -40 to 85
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV612PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

EBEE

Augswan

Inventory History

3 month trend:
-4.57%

CAD Models

Download Texas Instruments DRV612PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.523
$ 1.24
Stock
475,244
36,700,716
Authorized Distributors
3
5
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Channels
-
2
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV612PWR.

Related Parts

NCS2632 Series 5.5 V Class AB Stereo Surface Mount Audio Amplifier - TSSOP-14
Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 14-Pin TSSOP W T/R
Texas InstrumentsTPA6138A2PW
40-mW, stereo, analog input headphone amplifier with adjustable gain 14-TSSOP -40 to 85
Texas InstrumentsTPA6139A2PW
25-mW, stereo, analog input headphone amplifier with programmable gain 14-TSSOP -40 to 85
Texas InstrumentsDRV602PWR
Dual Channel AB Class Amplifier TSSOP-14 Audio Amplifiers ROHS
Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 14-Pin TSSOP W T/R

Descriptions

Descriptions of Texas Instruments DRV612PWR provided by its distributors.

2-Vrms DirectPath™; pop-free line driver with programmable fixed gain 14-TSSOP -40 to 85
2-Channel (Stereo) 3V 3.6V AB kind TSSOP-14 SMD mount,glue mount 1.05mm(height)
8542.39.00.01 DRV612 Tape & Reel (TR) Depop Mute Short-Circuit and Thermal Protection audio amplifier 6.15V 1mm 0.000001A -40C~85C TA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.