Texas Instruments DRV595EVM

Amplifier IC Development Tools DRV595 EVAL MOD
$ 246.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV595EVM.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments DRV595EVM provided by its distributors.

Amplifier IC Development Tools DRV595 EVAL MOD
EVAL MOD, PWM POWER DRIVER; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: DRV595; Type de kit d'application: Gestion d'alimentation; Application Sous Type: Driver de puissance PWM; Contenu du kit: Carte d
EVAL MOD, PWM POWER DRIVER; Silicon Manufacturer:Texas Instruments DRV595EVM; Silicon Core Number:DRV595; Kit Application Type:Power Management; Application Sub Type:PWM Power Driver; Kit Contents:Eval Board DRV595; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:3A O/P Current, High Efficiency, Master / Slave Synchronization, Up to 1.2 MHz Switching Frequency

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV595EVM .