Texas Instruments DRV591VFPR

Thermoelectric Cooler 2.8V 5.5V QFP SMD Adhesive Mount 7mm × 7mm × 1.4mm
$ 11.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV591VFPR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages15 years ago
Datasheet19 pages18 years ago
Datasheet5 pages24 years ago

Newark

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+3.95%

CAD Models

Download Texas Instruments DRV591VFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.988
$ 15.55
Stock
100,440,170
292,995
Authorized Distributors
3
4
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
-
4.87 V
Output Current
-
3 A
Polarity
-
-
Case/Package
-
-
Mount
-
-
Operating Supply Current
-
-
Operating Supply Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV591VFPR.

Related Parts

Texas InstrumentsDRV593VFPR
TEXAS INSTRUMENTS - DRV593VFPR - PWM Power Driver, 2.8V-5.5V supply, 4.87V/3A out, HLQFP-32
Texas InstrumentsDRV594VFPR
4mA 2.8V 5.5V Thermoelectric cooler QFP SMD mount,glue mount 7mm*7mm*1.4mm
Texas InstrumentsDRV593VFP
+/-3 A High-Efficiency PWM Power Driver 32-HLQFP -40 to 85
Analog DevicesADL5519ACPZ-R7
1 MHz to 10 GHz, 50 dB Dual Log Detector/Controller | IC AMP LOG DETECT CTRLR 32LFCSP
Analog DevicesMAX34406TETG+
MAX34406 Series 5.5V 125 kHz SMT Quad Current-Sense Amplifier - TQFN-24
Analog DevicesMAX34406FETG+
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 80-QFP (14x14)

Descriptions

Descriptions of Texas Instruments DRV591VFPR provided by its distributors.

Thermoelectric Cooler 2.8V 5.5V QFP SMD Adhesive Mount 7mm × 7mm × 1.4mm
Buffer/Inverter Based Peripheral Driver, 2 Driver, PQFP32
High-Efficiency PWM Power Driver 32-HLQFP
HLQFP-32(7x7) Power Management Specialized - PMIC ROHS
DRV591 Tape & Reel (TR) Surface Mount SOURCE SINK pmic power management device 7mm 3/5V -40C~85C 6.2mA
PWM Power Driver 32-Pin HLQFP EP T/R
IC PWM PWR DRVR HI-EFF 32-HLQFP
Professional Power Management (PMIC)
Pulse Width Modulation (PWM) Power Driver IC; Package/Case:32-HLQFP; No. of Pins:32; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Driver Case Style:HLQFP; Laser Driver Type:Thermoelectric Cooler ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.