Texas Instruments DRV594VFPR

4mA 2.8V 5.5V Thermoelectric cooler QFP SMD mount,glue mount 7mm*7mm*1.4mm
$ 23.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV594VFPR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet26 pages16 years ago
Datasheet26 pages18 years ago
Datasheet16 pages22 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DRV594VFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.35
$ 23.771
Stock
218,920
385,174
Authorized Distributors
3
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
-
-
Output Current
-
-
Polarity
-
-
Case/Package
-
-
Mount
-
-
Operating Supply Current
4 mA
4 mA
Operating Supply Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV594VFPR.

Related Parts

Texas InstrumentsDRV593VFPR
+/-3 A High-Efficiency PWM Power Driver 32-HLQFP -40 to 85
Texas InstrumentsDRV593VFP
+/-3 A High-Efficiency PWM Power Driver 32-HLQFP -40 to 85
Texas InstrumentsDRV591VFP
8mA 2.8V 4.87V 5.5V Thermoelectric cooler HLQFP-32 SMD mount 7mm*7mm*1.6mm
Analog DevicesADL5519ACPZ-R7
1 MHz to 10 GHz, 50 dB Dual Log Detector/Controller | IC AMP LOG DETECT CTRLR 32LFCSP
Analog DevicesMAX34406TETG+
MAX34406 Series 5.5V 125 kHz SMT Quad Current-Sense Amplifier - TQFN-24
Analog DevicesMAX34406FETG+
Accurate Current Measurement with Automatic Overcurrent Shutdown for Four Supply Rails

Descriptions

Descriptions of Texas Instruments DRV594VFPR provided by its distributors.

4mA 2.8V 5.5V Thermoelectric cooler QFP SMD mount,glue mount 7mm*7mm*1.4mm
+/-3 A High-Efficiency PWM Power Driver 32-HLQFP -40 to 85
HLQFP-32(7x7) Power Management Specialized - PMIC ROHS
DRV594 Cut Tape (CT) Surface Mount SOURCE SINK pmic power management device 7mm 3/5V -40C~85C 4mA
PWM Power Driver 32-Pin HLQFP EP T/R
IC PWM PWR DRVR HI-EFF 32-HLQFP
1.2-A HIGH-EFFICIENCY PWM POWER Amplifier
Pwm Power Driver, Hlqfp-32, Full Reel
Professional Power Management (PMIC)
DRV594 +/-3 A HIGH-EFFICIENCY PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.