Texas Instruments DRV591VFP

8mA 2.8V 4.87V 5.5V Thermoelectric cooler HLQFP-32 SMD mount 7mm*7mm*1.6mm
$ 15.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV591VFP.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages15 years ago
Datasheet19 pages18 years ago
Datasheet5 pages24 years ago

Newark

DigiKey

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments DRV591VFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.55
$ 11.351
Stock
259,836
350,478
Authorized Distributors
4
4
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
4.87 V
-
Output Current
3 A
-
Polarity
-
-
Case/Package
-
-
Mount
-
-
Operating Supply Current
-
-
Operating Supply Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV591VFP.

Related Parts

Texas InstrumentsDRV593VFPR
+/-3 A High-Efficiency PWM Power Driver 32-HLQFP -40 to 85
Texas InstrumentsDRV594VFPR
4mA 2.8V 5.5V Thermoelectric cooler QFP SMD mount,glue mount 7mm*7mm*1.4mm
Texas InstrumentsDRV594VFP
+/-3 A High-Efficiency PWM Power Driver 32-HLQFP -40 to 85
Analog DevicesADL5519ACPZ-R7
1 MHz to 10 GHz, 50 dB Dual Log Detector/Controller | IC AMP LOG DETECT CTRLR 32LFCSP
Analog DevicesMAX34406TETG+
MAX34406 Series 5.5V 125 kHz SMT Quad Current-Sense Amplifier - TQFN-24
Analog DevicesMAX34406HETG+
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 112-LQFP (20x20)

Descriptions

Descriptions of Texas Instruments DRV591VFP provided by its distributors.

8mA 2.8V 4.87V 5.5V Thermoelectric cooler HLQFP-32 SMD mount 7mm*7mm*1.6mm
High-Efficiency PWM Power Driver 32-HLQFP -40 to 85
Buffer/Inverter Based Peripheral Driver, 2 Driver, PQFP32
DRV591 Tray Surface Mount Thermoelectric Cooler pmic power management device 7mm 4.87V -40C~85C 3A
PWM Power Driver 32-Pin HLQFP EP Tray
IC PWM PWR DRVR HI-EFF 32-HLQFP
1.2-A HIGH-EFFICIENCY PWM POWER Amplifier
IC HOT SWAP CTRLR -48V 16TSSOP
Pwm Power Driver, Smd, Hlqfp32, 591; Laser Driver Type:Thermoelectric Cooler; Driver Case Style:Hlqfp; No. Of Pins:32Pins; Supply Voltage Min:2.8V; Supply Voltage Max:5.5V; Product Range:-; Msl:Msl 3 - 168 Hours; Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV591VFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV591VFP .
  • DRV591VFP.
  • DRV591VFP..