Texas Instruments DRV593VFPR

+/-3 A High-Efficiency PWM Power Driver 32-HLQFP -40 to 85
$ 13.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV593VFPR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet26 pages16 years ago
Datasheet26 pages18 years ago
Datasheet16 pages22 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-7.13%

CAD Models

Download Texas Instruments DRV593VFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.1
$ 16.774
Stock
414,303
442,209
Authorized Distributors
5
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
4.87 V
4.87 V
Output Current
3 A
3 A
Polarity
-
-
Case/Package
-
-
Mount
-
-
Operating Supply Current
4 mA
4 mA
Operating Supply Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV593VFPR.

Related Parts

Texas InstrumentsDRV594VFPR
4mA 2.8V 5.5V Thermoelectric cooler QFP SMD mount,glue mount 7mm*7mm*1.4mm
Texas InstrumentsDRV594VFP
+/-3 A High-Efficiency PWM Power Driver 32-HLQFP -40 to 85
Texas InstrumentsDRV591VFPR
Thermoelectric Cooler 2.8V 5.5V QFP SMD Adhesive Mount 7mm × 7mm × 1.4mm
Analog DevicesADL5519ACPZ-R7
1 MHz to 10 GHz, 50 dB Dual Log Detector/Controller | IC AMP LOG DETECT CTRLR 32LFCSP
Analog DevicesMAX34406TETG+
MAX34406 Series 5.5V 125 kHz SMT Quad Current-Sense Amplifier - TQFN-24
Analog DevicesMAX34406FETG+
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 80-QFP (14x14)

Descriptions

Descriptions of Texas Instruments DRV593VFPR provided by its distributors.

+/-3 A High-Efficiency PWM Power Driver 32-HLQFP -40 to 85
4mA 2.8V 4.87V 5.5V Thermoelectric Cooler QFP SMD 7mm × 7mm × 1.4mm
HB Based Peripheral Driver With Pwm, 1 Driver, PQFP32
DRV593 Cut Tape (CT) Surface Mount Thermoelectric Cooler pmic power management device 7mm 4.87V -40C~85C 3A
Professional Power Management (PMIC)
DRV593 +/-3 A HIGH-EFFICIENCY PW
Pwm Power Driver, Smd, Hlqfp32, 593; Peak Output Current:3A; Supply Voltage Min:2.8V; Supply Voltage Max:5.5V; No. Of Pins:32Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV593VFPR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV593VFPR .
  • DRV593VFPR..