Texas Instruments DRV591VFPG4

DRV591 Tray Surface Mount SOURCE SINK pmic power management device 7mm 3/5V -40C~85C 6.2mA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV591VFPG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages15 years ago
Datasheet19 pages18 years ago
Datasheet5 pages24 years ago

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DRV591VFPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.765
$ 14.765
Stock
113,781
250,689
250,689
Authorized Distributors
0
5
5
Case/Package
-
-
-
Number of Pins
32
32
32
Number of Channels
-
1
1
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.8 V
2.8 V
2.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV591VFPG4.

Related Parts

Texas InstrumentsDRV593VFPR
TEXAS INSTRUMENTS - DRV593VFPR - PWM Power Driver, 2.8V-5.5V supply, 4.87V/3A out, HLQFP-32
Texas InstrumentsDRV594VFPR
4mA 2.8V 5.5V Thermoelectric cooler QFP SMD mount,glue mount 7mm*7mm*1.4mm
Texas InstrumentsDRV594VFP
+/-3 A High-Efficiency PWM Power Driver 32-HLQFP -40 to 85
Analog DevicesADL5519ACPZ-R7
1 MHz to 10 GHz, 50 dB Dual Log Detector/Controller | IC AMP LOG DETECT CTRLR 32LFCSP
Analog DevicesMAX34406TETG+
MAX34406 Series 5.5V 125 kHz SMT Quad Current-Sense Amplifier - TQFN-24
Analog DevicesMAX34406FETG+
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 80-QFP (14x14)

Descriptions

Descriptions of Texas Instruments DRV591VFPG4 provided by its distributors.

DRV591 Tray Surface Mount SOURCE SINK pmic power management device 7mm 3/5V -40C~85C 6.2mA
High-Efficiency PWM Power Driver 32-HLQFP -40 to 85
2.8V 5.5V Thermoelectric cooler QFP SMD mount 1.45mm(height)
HB Based Peripheral Driver With Pwm, 1 Driver, PQFP32
PWM Power Driver 32-Pin HLQFP EP Tray
IC PWM PWR DRVR HI-EFF 32-HLQFP
DRV591 HIGH-EFFICIENCY PWM POWER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.