Texas Instruments DRV10970PWP

3-Phase Brushless DC Motor Driver 5V to 18V 24-Pin HTSSOP T/R
$ 1.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV10970PWP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet4 pages10 years ago
Technical Drawing2 pages15 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DRV10970PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.733
$ 1.56
Stock
340,064
506,910
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
24
24
Number of Outputs
-
1
Max Output Current
-
-
Output Voltage
-
18 V
Interface
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV10970PWP.

Related Parts

Half-pre Motor Driver, Single-Phase Full-Wave, for Fan Motor
Half-pre Motor Driver, Single-Phase Full-Wave, for Fan Motor
1-Phase Full Wave Fan Motor Driver 18-Pin SSOP T/R
Analog DevicesMAX14870ETC+T
Full Bridge Motor Driver 12-Pin TDFN EP T/R / IC MOTOR DVR DC FULL BR 12TDFN
Analog DevicesMAX14871EUE+T
Full Bridge DC Motor Driver 4.5V to 36V 16-Pin TSSOP EP T/R

Descriptions

Descriptions of Texas Instruments DRV10970PWP provided by its distributors.

3-Phase Brushless DC Motor Driver 5V to 18V 24-Pin HTSSOP T/R
Triple Half Bridge Motor Driver 24-Pin HTSSOP EP Tube
BRUSHLESS DC MOTOR CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.