Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DP83849IFVSX/NOPB

5A991.B.1 DP83849 Tape & Reel (TR) Ethernet interface transceiver 3.3V 180mA 137m 100Mbps
$ 8.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83849IFVSX/NOPB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet105 pages11 years ago
Datasheet102 pages13 years ago
Datasheet94 pages14 years ago
Technical Drawing2 pages27 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-20.74%

CAD Models

Download Texas Instruments DP83849IFVSX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.16
$ 9.912
Stock
299,821
351,557
Authorized Distributors
2
4
Number of Ports
-
-
Case/Package
TQFP
TQFP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
3.3 V
3.3 V
Number of Pins
80
80
Data Rate
100 Mbps
100 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DP83849IFVSX/NOPB.

Related Parts

Texas InstrumentsDP83849IVS/NOPB
Ethernet TXRX Single Chip 2-Port 3.3V 10Mbps/100Mbps 80-Pin TQFP Tray
Texas InstrumentsDP83849CVS/NOPB
Commercial temperature, dual-port 10/100-Mbps Ethernet PHY transceiver 80-TQFP 0 to 70
Texas InstrumentsDP83849IDVSX/NOPB
Industrial temperature, dual-port 10/100-Mbps Ethernet PHY transceiver with fiber support 80-TQFP -40 to 85
Texas InstrumentsDP83849IDVS/NOPB
Industrial temperature, dual-port 10/100-Mbps Ethernet PHY transceiver with fiber support 80-TQFP -40 to 85
Texas InstrumentsDP83849IVSX/NOPB
Ethernet TXRX Single Chip 2-Port 3.3V 10Mbps/100Mbps 80-Pin TQFP T/R
Texas InstrumentsDP83849CVSX/NOPB
Commercial temperature, dual-port 10/100-Mbps Ethernet PHY transceiver 80-TQFP 0 to 70

Descriptions

Descriptions of Texas Instruments DP83849IFVSX/NOPB provided by its distributors.

5A991.B.1 DP83849 Tape & Reel (TR) Ethernet interface transceiver 3.3V 180mA 137m 100Mbps
2 3V 3.6V 10Mbps,100Mbps QFP SMD mount,glue mount 1.05mm(height)
Ethernet PHY ICs; DP83849IFVSX/NOPB; TEXAS INSTRUMENTS; 100 Mbps; 80; 3 V; 3.6 V
Industrial temperature, dual-port 10/100-Mbps Ethernet PHY transceiver with fiber support & flexible 80-TQFP -40 to 85
PHY 2-CH 10Mbps/100Mbps 3.3V 80-Pin TQFP T/R
Ethernet Transceiver, 2-Trnsvr, CMOS, PQFP80
IC TXRX ETHERNET PHY DUAL 80TQFP
DP83849IF INDUSTRIAL TEMPERATURE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP83849IFVSXNOPB