Texas Instruments DIT4192IPWG4

192 kHz Digital Audio Transmitter 28-TSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DIT4192IPWG4.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Newark

iiiC

DigiKey

CAD Models

Download Texas Instruments DIT4192IPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.05
$ 4.05
Stock
35,590
216,065
216,065
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Channels
-
-
-
Output Power
175 mW
175 mW
175 mW
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsPCM3060PW
24-bit Asynchronous Stereo Audio Codec with 96/192kHz sampling rate 28-TSSOP -25 to 85
MicrochipAT28C64B-15TU
EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin TSOP-I Tray
PARALLEL EEPROM, 64K (8K X 8), 5V - 70NS, TSOP, IND TEMP, GREEN
Texas InstrumentsMAX3243EIPWR
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R / IC RS232 3V-5.5V DRVR 28-TSSOP
Texas InstrumentsPCM3060PWR
24-bit Asynchronous Stereo Audio Codec with 96/192kHz sampling rate 28-TSSOP -25 to 85
Analog DevicesMAX7034AUI+
RF Receiver ASK 5V 28-Pin TSSOP

Descriptions

Descriptions of Texas Instruments DIT4192IPWG4 provided by its distributors.

192 kHz Digital Audio Transmitter 28-TSSOP -40 to 85
Digital Audio Transmitter 1TX 28-Pin TSSOP Tube
IC DIG AUDIO TRANSMTR 5V 28TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.