Texas Instruments DIT4096IPWG4

96kHz Digital Audio Transmitter 28-TSSOP -40 to 85
$ 2.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DIT4096IPWG4.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DIT4096IPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.24
$ 3.515
$ 3.515
Stock
143,393
488,395
488,395
Authorized Distributors
1
0
0
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Channels
-
-
-
Output Power
150 mW
150 mW
150 mW
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsPCM3060PWR
24-bit Asynchronous Stereo Audio Codec with 96/192kHz sampling rate 28-TSSOP -25 to 85
Texas InstrumentsDIT4192IPW
192 kHz Digital Audio Transmitter 28-TSSOP -40 to 85
Texas InstrumentsPCM3060PW
24-bit Asynchronous Stereo Audio Codec with 96/192kHz sampling rate 28-TSSOP -25 to 85
MicrochipAT28C64B-15TU
EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin TSOP-I Tray
Analog DevicesDS1267BE-010+
2-Channel 256-Position Digital Potentiometer Operates from a Single +5V or Dual ±5V Supply
Analog DevicesDS1868E-10
Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±20% -40C~85C 1muA 6.5mm

Descriptions

Descriptions of Texas Instruments DIT4096IPWG4 provided by its distributors.

96kHz Digital Audio Transmitter 28-TSSOP -40 to 85
Pre-Amplifier Professional Audio SPI Line Driver Obsolete audio circuit -40C~85C TA Differential Output 4.5V~5.5V
Digital Audio Transmitter 1TX 28-Pin TSSOP Tube
IC DIG AUDIO TRANSMTR 5V 28TSSOP
Driver IC; Audio Control Type:Digital Audio Transmitter; Output Power:150mW; Control Interface:I2S, Serial; Applications:Digital Microphones, AV Receivers, Digital Mixing Consoles, Digital Audio Workstations ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.