Texas Instruments DDC101UG4

1-Channel Single ADC Delta-Sigma 15ksps 20-bit Serial 24-Pin SOIC Tube
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DDC101UG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages18 years ago
Datasheet7 pages28 years ago

Arrow Electronics

iiiC

DigiKey

CAD Models

Download Texas Instruments DDC101UG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 118.116
Stock
91,126
476,823
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Bits
20
20
Sampling Rate
15 ksps
15 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsDDC101U
1-Channel Single ADC Delta-Sigma 15ksps 20-bit Serial 24-Pin SOIC Tube
Texas InstrumentsADS1211U
24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85
Analog DevicesAD7712ARZ
1-Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7714ARZ-5
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7714YRZ
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W Tube
Texas InstrumentsADS1211U/1K
24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments DDC101UG4 provided by its distributors.

1-Channel Single ADC Delta-Sigma 15ksps 20-bit Serial 24-Pin SOIC Tube
20-Bit Analog-to-Digital Converter 24-SOIC
IC,A/D CONVERTER,SINGLE,20-BIT,HYBRID,SOP,24PIN
IC ADC 20BIT ADAPTV DELTA 24SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.