Texas Instruments DDC101U

1-Channel Single ADC Delta-Sigma 15ksps 20-bit Serial 24-Pin SOIC Tube
$ 118.116
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DDC101U.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages28 years ago

Newark

Mouser

DigiKey

iiiC

CAD Models

Download Texas Instruments DDC101U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDDC101UG4
1-Channel Single ADC Delta-Sigma 15ksps 20-bit Serial 24-Pin SOIC Tube
Texas InstrumentsADS1211U
24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85
Analog DevicesAD7712ARZ
1-Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7714ARZ-5
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7714YRZ
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W Tube
Texas InstrumentsADS1211U/1K
24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments DDC101U provided by its distributors.

1-Channel Single ADC Delta-Sigma 15ksps 20-bit Serial 24-Pin SOIC Tube
20-Bit Analog-to-Digital Converter 24-SOIC
5V 15Ksps 20bit 1 20 SPI Single-Ended 5V Adaptive Delta SOIC-24 15.4mm*7.52mm*2.35mm
24-SOIC (0.295 7.50mm Width) DDC101 SPI Serial NRND (Last Updated: 6days ago) analog digital converter 2.35mm 15ksps 6Weeks 5V
20BIT ADC, SMD; Resolution, Bits:20bit; Sampling Rate:15kSPS; Channels, No. of:1; Input Type:Single Ended; Interface Type:Serial; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:SOIC; Pins, No. of:24; Temperature, Operating Range:-40°C to +85°C; Bits, No. of:20; Linearity Error:0.005%; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Time, Conversion:64µs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.