Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9754ARZRL

IC DAC 14BIT A-OUT 28SOIC 14 Bit Digital to Analog Converter 1 28-SOIC
$ 24.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9754ARZRL.

Upverter

Datasheet24 pages27 years ago
Datasheet24 pages27 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
+12.78%

CAD Models

Download Analog Devices AD9754ARZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.462
$ 23.61
$ 23.61
Stock
165,770
131,435
131,435
Authorized Distributors
5
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
14
14
14
Sampling Rate
125 Msps
125 Msps
125 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9754ARZRL.

Related Parts

Analog DevicesAD9754AR
14-Bit, 125 MSPS High Performance TxDAC D/A Converter | IC DAC 14BIT A-OUT 28SOIC
Texas InstrumentsTHS5671AIDW
14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsDAC904U/1K
14-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Analog DevicesAD9752ARZ
IC DAC 12BIT A-OUT 28SOIC 12 Bit Digital to Analog Converter 1 28-SOIC
Analog DevicesAD9750ARZ
IC DAC 10BIT A-OUT 28SOIC 10 Bit Digital to Analog Converter 1 28-SOIC
Texas InstrumentsTHS5651AIDW
10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD9754ARZRL provided by its distributors.

IC DAC 14BIT A-OUT 28SOIC 14 Bit Digital to Analog Converter 1 28-SOIC
14-Bit, 100 MSPS+ TxDAC® D/A Converter
35ns Parallel 2.7V~5.5V 14Bit SOP-28-300mil Digital To Analog Converters (DACs) ROHS
DAC 1-CH Segment 14-bit 28-Pin SOIC W T/R
5V 125MS/s 14bit 1 14 Parallel 2.7V~5.5V Current Source SOIC-28 SMD mount,glue mount 2.35mm(height)
Analog to digital conversion chip ADC
IC DAC 14BIT 125MSPS 28-SOIC TR
DAC, 1 FUNC, PARALLEL, WORD INPU

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated