Texas Instruments DAC5578SRGER

8-bit, Octal Channel, Ultra-Low Glitch, Voltage Output, 2-Wire Interface DAC 24-VQFN -40 to 125
$ 5.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC5578SRGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet55 pages16 years ago

iiiC

HQonline

Arrow Electronics

Inventory History

3 month trend:
+142%

CAD Models

Download Texas Instruments DAC5578SRGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.36
$ 5.9
Stock
265,425
204,232
Authorized Distributors
2
3
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Bits
8
8
Settling Time
7 µs
7 µs
Interface
I2C
I2C
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
Polarity
Unipolar
Bipolar, Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsDAC7578SRGER
IC DAC 12BIT V-OUT 24VQFN / 12 Bit Digital to Analog Converter 8 24-VQFN (4x4)
Analog DevicesMAX5137GTG+
2.7V~5.25V 12-Bit 2 12 DSP, SPI 2.7V~5.25V String DAC TQFN-24 SMD 730μm H
Analog DevicesMAX5136AGTG+
IC DAC 16BIT V-OUT 24TQFN / 16 Bit Digital to Analog Converter 2 24-TQFN (4x4)
Texas InstrumentsPCM1774RGPT
DAC 2-CH Delta-Sigma 16-bit 20-Pin VQFN EP T/R / IC AUDIO DAC 16BIT LP 20QFN
Cirrus LogicWM9081GICN/RV
Audio D/A Converter ICs Mono DAC plus 2W class Dspkr drivr
Cirrus LogicWM9081GICN/V
IC DAC MONO 2.6W AB/D 28QFN / Audio Amp Speaker 1-CH Mono 2.6W Class-AB/Class-D 28-Pin COL

Descriptions

Descriptions of Texas Instruments DAC5578SRGER provided by its distributors.

8-bit, Octal Channel, Ultra-Low Glitch, Voltage Output, 2-Wire Interface DAC 24-VQFN -40 to 125
12us I2C 2.7V~5.5V ±0.01LSB 8-bit VQFN-24-EP(4x4) Digital to Analog Converters (DAC) ROHS
DAC 8-CH Resistor-String 8-bit 24-Pin VQFN EP T/R
String DAC, 8bit, 8-Ch, I²C, 2.7V~5.5V, QFN, SMD, Adhesive Mount, 950μm H
Digital to Analog Converters - DAC 8B,Octal Ch,Vlt Out 2-Wire Interface DAC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.