Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC811JP

IC DAC 12BIT V-OUT 28DIP 12 Bit Digital to Analog Converter 1 28-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC811JP.

Newark

Datasheet14 pages17 years ago
Datasheet11 pages26 years ago

Mouser

iiiC

element14

CAD Models

Download Texas Instruments DAC811JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsDAC813JP
PARALLEL WORD INPUT LOADING 4.5 us SETTLING TIME 12-BIT DAC PDIP28
Analog DevicesADDAC80NZ-CBI-V
IC DAC 12BIT V-OUT 24DIP 12 Bit Digital to Analog Converter 1 24-PDIP
Texas InstrumentsDAC811KP
IC DAC 12BIT V-OUT 28DIP 12 Bit Digital to Analog Converter 1 28-PDIP
Analog DevicesMX7837JN+
DUAL PARALLEL 8 BITS INPUT LOADING 4 us SETTLING TIME 12-BIT DAC PDIP24
Analog DevicesMAX502ACNG+
±11.415.75 12bit 1 12 Parallel R-2R PDIP-24 Through hole mounting 15.6mm*7.87mm*2.35mm
Analog DevicesAD7845JNZ
IC DAC 12BIT V-OUT 24DIP 12 Bit Digital to Analog Converter 1 24-PDIP

Descriptions

Descriptions of Texas Instruments DAC811JP provided by its distributors.

IC DAC 12BIT V-OUT 28DIP 12 Bit Digital to Analog Converter 1 28-PDIP
Converters - Digital to Analog (DAC) Mcrprcsr-Compatible 12-Bit
D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP28
DAC 1-CH R-2R 12-bit 28-Pin PDIP Tube
The DAC811 is a complete, single-chip integrated-circuit, microprocessor-compatible, 12-bit digital-to analog converter. The chip combines a precision volt-age reference, microcomputer interface logic, and double-buffered latch, in a 12-bit D/A converter witha voltage output amplifier. Fast current switches and a laser-trimmed thin-film resistor network provide ahighly accurate and fast D/A converter. Microcomputer interfacing is facilitated by a double-buffered latch. The input latch is divided into three 4-bit nibbles to permit interfacing to 4-, 8-, 12-, or16-bit buses and to handle right-or left-justified data. The 12-bit data in the input latches is transferred to theD/A latch to hold the output value. Input gating logic is designed so that loading the last nibble or byte of data can be accomplished simultaneously with the transfer of data (previously stored in adjacent latches) from adjacent input latches to the D/A latch. This feature avoids spurious analog output values while using an interface technique that saves computer instructions. The DAC811 is laser trimmed at the wafer level andis specified to +-1/4LSB maximum linearity error (B and K grades) at 25oC and +-1/2LSB maximum over the temperature range. All grades are guaranteed monotonic over the specification temperature range. The DAC811 is available in six performance grade sand three package types. DAC811J and K are specified over the temperature ranges of 0oC to +70oC;DAC811A and B are specified over -25oC to +85oC; DAC811J and K are packaged in a reliable 28-pin plastic DIP or plastic SO package, while DAC811A and B are available in a 28-pin 0.6" wide dual-inlinehermetically sealed ceramic side-brazed package (H package).

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC811 JP
  • DAC811JP.