Texas Instruments DAC7760IPWP

DAC 1-CH Resistor-String 12-bit 24-Pin HTSSOP EP Tube
$ 8.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7760IPWP.

Texas Instruments

Datasheet59 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet57 pages12 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
+0.65%

CAD Models

Download Texas Instruments DAC7760IPWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.578
$ 5.79
Stock
615,936
390,477
Authorized Distributors
3
1
Case/Package
-
HTSSOP EP
Number of Pins
24
24
Number of Bits
12
12
Settling Time
25 µs
25 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
10 V
10 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC7750IPWP
DAC 1-CH Resistor-String 12-bit 24-Pin HTSSOP EP Tube
Texas InstrumentsDAC7760IRHAR
String DAC, 12-Bit, 12 DSP, SPI, 2.7V~5.5V, QFN, SMD, Adhesive Mount, 950μm H
Texas InstrumentsDAC7750IPWPR
DAC 1-CH Resistor-String 12-bit 24-Pin HTSSOP EP T/R
Analog DevicesAD5412AREZ
Single Channel, 12-Bit, Current Source & Voltage Output DAC, HART Connectivity
Analog DevicesAD5412ACPZ-REEL7
Single Channel, 12-Bit, Current Source & Voltage Output DAC, HART Connectivity
Analog DevicesAD5412ACPZ-REEL
Single Channel, 12-Bit, Current Source & Voltage Output DAC, HART Connectivity

Descriptions

Descriptions of Texas Instruments DAC7760IPWP provided by its distributors.

DAC 1-CH Resistor-String 12-bit 24-Pin HTSSOP EP Tube
12-bit, single-channel, programmable current/voltage output DAC for 4-20mA current loop applications 24-HTSSOP -40 to 125
10V~36V -18V 12bit 1-Channel 12 DSP SPI Digital 2.7V~5.5V String DAC HTSSOP-24 SMD
D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO24
24-TSSOP (0.173 4.40mm Width) Exposed Pad Voltage or Current - Buffered String DAC DAC7760 digital to analog converter 18V 25mus (Typ) 0.04MHz 135mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.