Texas Instruments DAC7750IPWPR

DAC 1-CH Resistor-String 12-bit 24-Pin HTSSOP EP T/R
$ 7.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7750IPWPR.

Texas Instruments

Datasheet53 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages12 years ago
Datasheet6 pages12 years ago
Technical Drawing2 pages15 years ago

LCSC

SHENGYU ELECTRONICS

Arrow.cn

Newark

Inventory History

3 month trend:
-25.60%

CAD Models

Download Texas Instruments DAC7750IPWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.549
$ 7.72
Stock
328,244
522,816
Authorized Distributors
2
3
Case/Package
HTSSOP EP
-
Number of Pins
24
24
Number of Bits
12
12
Settling Time
25 µs
25 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
10 V
2.7 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC7760IPWPR
DAC 1-CH Resistor-String 12-bit 24-Pin HTSSOP EP T/R / IC DAC 12BIT 1CH PROGR 24HTSSOP
Texas InstrumentsDAC8760IPWPR
DAC 1-CH Resistor-String 16-bit 24-Pin HTSSOP EP T/R
Texas InstrumentsDAC8750IPWP
IC DAC 16BIT A-OUT 24HTSSOP / 16 Bit Digital to Analog Converter 1 24-HTSSOP
Texas InstrumentsDAC8760IPWP
String DAC, 16-bit, 1-Channel, DSP, SPI, -18V to 10V~36V, 2.7V~5.5V, HTSSOP-24, SMD
Texas InstrumentsPCM1681PWPR
8-Ch 24-Bit Audio DAC, 192KS/s, 105dB SNR, TDM, I2C/SPI, HTSSOP
Texas InstrumentsPCM1681TPWPRQ1
105dB SNR 8-Channel Audio DAC (Automotive Catalog) 28-HTSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments DAC7750IPWPR provided by its distributors.

DAC 1-CH Resistor-String 12-bit 24-Pin HTSSOP EP T/R
10V~36V 12bit 12 DSP SPI SPI 2.7V~5.5V String DAC HTSSOP-24 SMD, Adhesive Mount 1.2mm H
12-bit, single-channel, programmable current output DAC for 4-20mA current loop applications 24-HTSSOP -40 to 125
25us ±1LSB 2.7V~5.5V 12 Bits HTSSOP-24 Digital to Analog Converters (DAC) ROHS
D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO24
Digital To Analog Converter Dac, 12 Bit, Htssop-24
24-TSSOP (0.173 4.40mm Width) Exposed Pad Current - Buffered String DAC DAC7750 digital to analog converter 36V 25mus (Typ) 0.04MHz 135mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.