Texas Instruments DAC7750IPWP

DAC 1-CH Resistor-String 12-bit 24-Pin HTSSOP EP Tube
$ 7.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7750IPWP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet53 pages11 years ago
Datasheet47 pages12 years ago
Datasheet6 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Newark

Arrow.cn

Inventory History

3 month trend:
-4.39%

CAD Models

Download Texas Instruments DAC7750IPWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.72
$ 7.549
Stock
522,816
324,558
Authorized Distributors
3
2
Case/Package
-
HTSSOP EP
Number of Pins
24
24
Number of Bits
12
12
Settling Time
25 µs
25 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
10 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC7760IPWPR
DAC 1-CH Resistor-String 12-bit 24-Pin HTSSOP EP T/R / IC DAC 12BIT 1CH PROGR 24HTSSOP
Analog DevicesAD5412AREZ-REEL7
Single Channel, 12-Bit, Current Source & Voltage Output DAC, HART Connectivity
Analog DevicesMAX503CWG+
5V, Low-Power, Parallel-Input, Voltage-Output, 10-Bit DAC
Analog DevicesMAX503CAG+T
5V, Low-Power, Parallel-Input, Voltage-Output, 10-Bit DAC
Analog DevicesMAX503CNG+
DAC, ±5V, 10-bit, 1-Ch, 10-Parallel, 5V, R-2R, PDIP-24, TH, 32.13mm L × 4.45mm H

Descriptions

Descriptions of Texas Instruments DAC7750IPWP provided by its distributors.

DAC 1-CH Resistor-String 12-bit 24-Pin HTSSOP EP Tube
10V~36V 12bit 1-Ch 12-Channel DSP, SPI 2.7V~5.5V String DAC HTSSOP-24 SMD 1.05mm H
12-bit, single-channel, programmable current output DAC for 4-20mA current loop applications 24-HTSSOP -40 to 125
D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO24
24-TSSOP (0.173 4.40mm Width) Exposed Pad Current - Buffered String DAC DAC7750 digital to analog converter 36V 25mus (Typ) 0.04MHz 1LSB
DAC, 12BIT, HTSSOP-24; Résolution (Bits): 12bit; Taux d'échantillonnage: -; Type de canal d'entrée: Série; Gamme de tension d'alimentation: 10V à 36V; Type de boîtier CAN / CNA: HTSSOP; Nombre de broches: 24Broche(s); Interfac
Dac, 12Bit, Htssop-24; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:Spi; Supply Voltage Range:10V To 36V; Adc/Dac Case Style:Htssop; No. Of Pins:24Pins; Input Channel Type:Serial; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC7750IPWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7750IPWP .